- RS Stock No.:
- 187-8860
- Brand:
- RS PRO
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$27.50
(exc. GST)
$30.25
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $27.50 | $13.75 |
*price indicative |
- RS Stock No.:
- 187-8860
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Male Quick Coupling
The RS PRO M5 male quick-connect coupling socket has MINI profile. It is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.
Interchangeable with:
RECTUS/LEGRIS, PARKER 20/91 and FESTO KD - KS 2
Interchangeable with:
RECTUS/LEGRIS, PARKER 20/91 and FESTO KD - KS 2
Features and Benefits
Light and compact
Moulding coupler
Multi socket
Operating pressure is 12bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Thread standard is BSP
Moulding coupler
Multi socket
Operating pressure is 12bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Thread standard is BSP
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Certifications
REACH (1907/2006 ) certified
PED 2014/68/UE
2011/65/CE
PED 2014/68/UE
2011/65/CE
Specifications
Attribute | Value |
---|---|
Threaded Connection | M5 Male |
Coupling Gender | Female |
Thread Size | M5 |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Festo Female Pneumatic Quick Connect Coupling, M5 Threaded
- RS PRO Brass Male Pneumatic Quick Connect Coupling, Metric M5 Male Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, M5 Male Threaded
- Festo Brass Male Pneumatic Quick Connect Coupling, M5 Male
- SMC Quick Air Coupling, M5
- Festo Male Pneumatic Quick Connect Coupling, M5 Threaded
- Festo Brass Female Pneumatic Quick Connect Coupling, M5 5mm Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, M5 Female Threaded