SMC Stainless Steel Pneumatic Quick Connect Coupling, M5
- RS Stock No.:
- 285-7013
- Mfr. Part No.:
- KK2S-M5M
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
$132.87
(exc. GST)
$146.16
(inc. GST)
- RS Stock No.:
- 285-7013
- Mfr. Part No.:
- KK2S-M5M
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M5 | |
| Series | 50 mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M5 | ||
Series 50 mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC slim body design of the S coupler, along with its large effective area, is achieved through a construction that eliminates the use of steel balls. This design choice ensures that the flow path is not restricted, allowing for efficient fluid transfer without compromising performance.
Fluids air and water
One-touch connection
Related links
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 10mm
- SMC Stainless Steel Quick Air Coupling, M5 Female Female Thread type
- SMC Stainless Steel M5 Male Metric 6mm Straight Plug
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 6mm
- SMC Brass Pneumatic Quick Connect Coupling, M5 JIS 3.2mm
- SMC Brass Pneumatic Quick Connect Coupling Female 4mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling
- SMC Stainless Steel Pneumatic Quick Connect Coupling Male R

