Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-2001
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | BSP | |
| Product Type | Quick Air Coupling | |
| Thread Size | M5 | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 80°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | PED, UNI ISO 6150 B-12, ISO 228 Class A, UNI ISO 6150 C-10, 2011/65/CE, 2014/68/UE, 1907/2006 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard BSP | ||
Product Type Quick Air Coupling | ||
Thread Size M5 | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 80°C | ||
Finish Nickel Plated | ||
Standards/Approvals PED, UNI ISO 6150 B-12, ISO 228 Class A, UNI ISO 6150 C-10, 2011/65/CE, 2014/68/UE, 1907/2006 | ||
- COO (Country of Origin):
- IT
RS Pro DN2.7 quick connect couplings with MINI profile. Interchangeable with RECTUS/LEGRIS, PARKER 20/91 and FESTO KD - KS 2
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Related links
- RS PRO Nickel Plated Brass Quick Air Coupling, M5 Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 3/8 in Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP Dle
