PREVOST Stainless Steel Safety Quick Connect Coupling, 3/8 in Male BSP
- RS Stock No.:
- 218-0904
- Mfr. Part No.:
- ESI 111152
- Brand:
- PREVOST
Subtotal (1 unit)*
$320.40
(exc. GST)
$352.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.40 |
*price indicative
- RS Stock No.:
- 218-0904
- Mfr. Part No.:
- ESI 111152
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Standard | BSP | |
| Thread Size | 3/8 in | |
| Series | prevoS1 ESI 11 | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Safety Quick Connect Coupling | ||
Thread Standard BSP | ||
Thread Size 3/8 in | ||
Series prevoS1 ESI 11 | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST parallel male thread coupler has one push safety system which avoids hose whip. It has stainless steel body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 16 bar and has European 10.4 mm profile. It is good for
It is anti-static and has excellent efficiency
It has G 3/8 BSPP male thread
Related links
- PREVOST Stainless Steel Safety Quick Connect Coupling, 3/8 in Male BSP Prevo S1 Quick Release Safety Coupling One Push
- PREVOST Stainless Steel Safety Quick Connect Coupling, 3/4 in Male BSP
- PREVOST Stainless Steel Safety Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Stainless Steel Safety Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Stainless Steel Safety Quick Connect Coupling, 3/4 in Female BSP
- PREVOST Stainless Steel Safety Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 9mm Hose Tail Coupler
