- RS Stock No.:
- 218-0905
- Mfr. Part No.:
- ESI 111152EB
- Brand:
- PREVOST
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$126.67
(exc. GST)
$139.34
(inc. GST)
Units | Per unit |
1 + | $126.67 |
- RS Stock No.:
- 218-0905
- Mfr. Part No.:
- ESI 111152EB
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The PREVOST parallel male thread coupler has one push safety system which avoids hose whip. It has polyamide composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar. It is non scratch able.
It is anti-static and has excellent efficiency
It has G 3/8 BSPP male thread
It has G 3/8 BSPP male thread
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Male |
Coupling Gender | Male |
Connection Standard | Euro 10.4 |
Thread Size | 3/8in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | prevoS1 ESI 11EB |
Connection Type | Threaded |
Material | Composite Body |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Anti Whip Hose Safety | Yes |
Maximum Operating Temperature | +70°C |
Related links
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 1/2...
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 1/4...
- PREVOST Composite Body Male Safety Swivel Quick Connect Coupling,...
- PREVOST Composite Body Male Safety Quick Connect Coupling For...
- PREVOST Stainless Steel Male Safety Quick Connect Coupling, G 3/4...
- PREVOST Composite Body Male Safety Y-Shaped Quick Connect...
- PREVOST Stainless Steel Male Safety Quick Connect Coupling, G 3/8...
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 3/4...