CEJN Steel Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS Stock No.:
- 498-595
- Mfr. Part No.:
- 104105205
- Brand:
- CEJN
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$27.13
(exc. GST)
$29.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 89 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $27.13 | - |
| 15 - 74 | $25.77 | 5% |
| 75 + | $24.49 | 9% |
*price indicative
- RS Stock No.:
- 498-595
- Mfr. Part No.:
- 104105205
- Brand:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/2 in | |
| Series | 410 | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | EN 983, ISO 4414 | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/2 in | ||
Series 410 | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals EN 983, ISO 4414 | ||
Finish Zinc Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
CEJN 410 Series, 10.4mm Flow Diameter
CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.
Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material
Euro Standard
Standards
The vented safety version complies with ISO Standard 4414 and EN 983
Related links
- CEJN Steel Pneumatic Quick Connect Coupling, 1/2 in Female G Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, 1/8 in Female G
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- CEJN Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in Male G
- CEJN Steel Pneumatic Quick Connect Coupling, 3/4 in Female G Standard & Vented Safety
- CEJN Brass 1/2 in Female G
- CEJN Steel Pneumatic Quick Connect Coupling, 1/8 in Male R
