Festo Steel Pneumatic Quick Connect Coupling, 1/8 in Male 0.13in

Subtotal (1 pack of 10 units)*

$114.40

(exc. GST)

$125.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$11.44$114.40

*price indicative

RS Stock No.:
203-8532
Distrelec Article No.:
304-31-898
Mfr. Part No.:
NPHS-S6-M-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/8 in

Series

NPHS-S6-M-G18

Hose Barb Connection

0.13in

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Model Number

8059257

COO (Country of Origin):
DE
The festo on-off valve HEE-1-D-MAXI-24 Used in conjunction with service units. It has Die-cast aluminum as housing material and nitrile rubber as seals. It has free of copper and PTFE.

Design structure Piston slide

Type of actuation electrical

Sealing principle soft

Exhaust-air function not throttleable

Manual override detenting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy