PREVOST Stainless Steel Safety Quick Connect Coupling, 3/8 in Male BSP Prevo S1 Quick Release Safety Coupling One Push

Subtotal (1 unit)*

$316.91

(exc. GST)

$348.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.91

*price indicative

RS Stock No.:
218-0946
Mfr. Part No.:
ISI 111152
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Thread Standard

BSP

Product Type

Safety Quick Connect Coupling

Thread Size

3/8 in

Series

prevoS1 ISI 11

Sub Type

Prevo S1 Quick Release Safety Coupling One Push ISI 11

Material

Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

16 bar

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST parallel male thread coupler has one push safety system which avoids hose whip. It has stainless steel body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 16 bar.

It is anti-static and non scratch able

It has G 3/8 BSPP male thread

  • RS Stock No. 1358829
  • Mfr. Part No. ASI 061806CP
Each
$63.49
Each
$138.35
  • RS Stock No. 1358769
  • Mfr. Part No. CSI 061810CP
Each
$62.81
  • RS Stock No. 1358812
  • Mfr. Part No. BSI 061810CP
Each
$59.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy