PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler

Subtotal (1 unit)*

$296.29

(exc. GST)

$325.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.29

*price indicative

RS Stock No.:
218-0918
Mfr. Part No.:
ESI 111816
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Safety Quick Connect Coupling

Thread Size

Hose Barb

Series

prevoS1 ESI 11

Sub Type

Hose Tail Coupler

Hose Barb Connection

16mm

Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

16 bar

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST hose tail coupler has one push safety system which avoids hose whip. It has stainless steel body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 16 bar and has European 10.4 profile.

It is anti-static and has excellent efficiency

It has 16 mm hose ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy