Festo Pneumatic Quick Connect Coupling, Female
- RS Stock No.:
- 202-3296
- Mfr. Part No.:
- KD3-CK-6
- Brand:
- Festo
Subtotal (1 unit)*
$37.67
(exc. GST)
$41.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.67 |
*price indicative
- RS Stock No.:
- 202-3296
- Mfr. Part No.:
- KD3-CK-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KD | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 531630 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KD | ||
Thread Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 531630 | ||
- COO (Country of Origin):
- DE
Festo Series KD Pneumatic Quick Connect Coupling, 6mm Hose Barb Connection, Maximum Operating Pressure 12 Bar - KD3-CK-6, Numeric Part Number:531630
This pneumatic quick connect coupling is designed for efficient connection in various applications. The product features a female quick connect socket, ideal for use with a 6mm hose barb fitting. It operates effectively within a temperature range of -10°C to +60°C while maintaining a maximum operating pressure of 12bar. Constructed from durable brass with NBR seals, it ensures reliability in demanding environments.
Features & Benefits
• Accommodates high pressure up to 12bar
• Designed for 6mm hose barb connections
• Constructed from robust brass and stainless steel components
• Compatible with lubricated and unlubricated operation
• Low corrosion stress classification for enhanced longevity
• Quick disconnect functionality for efficient workflow
Applications
• Suitable for connection in pneumatic systems
• Utilised in automation and mechanical engineering tasks
• Ideal for compressed air in industrial settings
• Effective for maintenance work in electrical installations
How is the maximum operating pressure limited for safe use?
The coupling is designed to safely handle pressures up to 12bar, ensuring reliable operation without the risk of failure under defined conditions. This is crucial for maintaining safe workflows in pneumatic systems.
What materials are used in construction and what benefits do they provide?
It features brass housing and high-alloy stainless steel components, which offer excellent corrosion resistance and durability, ensuring the coupling can withstand varying environmental conditions.
Can this coupling be used in both lubricated and unlubricated applications?
Yes, it is engineered to support both lubricated and unlubricated operations, providing flexibility for various pneumatic applications while maintaining performance effectiveness.
Related links
- Festo Brass Pneumatic Quick Connect Coupling, Female
- Festo Pneumatic Quick Connect Coupling
- Festo Brass Pneumatic Quick Connect Coupling, 6 mm Female 14mm
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 6mm
- Festo Pneumatic Quick Connect Coupling, 8mm
- Festo Pneumatic Quick Connect Coupling, M5 Female
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, CK-4
- Festo Pneumatic Quick Connect Coupling, 6mm
