Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS Stock No.:
- 181-6154
- Mfr. Part No.:
- KD3-1/4-A
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.31
(exc. GST)
$34.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 89 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $31.31 |
| 5 - 9 | $30.70 |
| 10 + | $29.81 |
*price indicative
- RS Stock No.:
- 181-6154
- Mfr. Part No.:
- KD3-1/4-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | KD3 | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO8573-1:2010 | |
| Model Number | 531626 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series KD3 | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO8573-1:2010 | ||
Model Number 531626 | ||
- COO (Country of Origin):
- DE
Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. To lock the coupling, push the plug into the socket. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve.
Festo K Series Pneumatic Quick Connect Sockets and Plugs
Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
• Nickel-plated brass
• Operating pressure -0.95 bar to 12 bar
• Compressed air to ISO 8573-1:2010 [7:–:–]
• Ambient temperature: -10 °C to +60 °C
• Corrosion resistance class 1 (low corrosion stress)
Festo Pneumatic Quick Connect Coupling
Related links
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male G Self-Closing with Non-Return Valve
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Male G 8mm
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G 0.25in
- Festo Brass Pneumatic Quick Connect Coupling, 1/2 in Female G
