PCL Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rp
- RS Stock No.:
- 497-833
- Mfr. Part No.:
- ACA2746
- Brand:
- PCL
Get a bulk buy discount
Add 15 more to save $1.35
View bulk pricing optionsSubtotal (1 unit)*
$8.45
(exc. GST)
$9.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,232 unit(s) shipping from 23 November 2026
- Plus 210 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $8.45 | - |
| 15 - 49 | $8.36 | $1.35 |
| 50 + | $8.28 | $8.50 |
*price indicative
- RS Stock No.:
- 497-833
- Mfr. Part No.:
- ACA2746
- Brand:
- PCL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCL | |
| Thread Standard | Rp | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | ACA | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 13.8 bar | |
| Finish | Yellow Zinc Passivated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PCL | ||
Thread Standard Rp | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series ACA | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 13.8 bar | ||
Finish Yellow Zinc Passivated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
PCL Airflow Couplings and Standard Adaptors
PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.
Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of hose-whip to the user. Pressing the push-button a second time safely releases the nipple.
Two stage self-venting release
Conforms to ISO 4414:1998 and EN 983:1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use
Note
Compatible with PCL standard range of adaptors, and suitable for use with air tools, garage and industrial air line systems.
- RS Stock No. 0383891
- Mfr. Part No. SC21CF
Each
$52.85
- RS Stock No. 0497750
- Mfr. Part No. AC21CF
Each
$33.69
- RS Stock No. 0498731
- Mfr. Part No. AC21CM
Each
$32.70
- RS Stock No. 2214471
- Mfr. Part No. 19072
Each
$8.46
Related links
- PCL Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rp
- PCL Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rp Single Action
- PCL Steel Pneumatic Quick Connect Coupling, 1/2 in Female Rp
- PCL Steel Pneumatic Quick Connect Coupling, 3/8 in Female Rp
- PCL Steel Pneumatic Quick Connect Coupling, 1/4 in Female R
- PCL Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- PCL Steel Pneumatic Quick Connect Coupling, 1/2 in Male R Single Action
- PCL Steel Pneumatic Quick Connect Coupling, 1/4 in Male R Single Action









