Festo Pneumatic Quick Connect Coupling
- RS Stock No.:
- 289-0901
- Mfr. Part No.:
- KSV-16-B
- Brand:
- Festo
Subtotal (1 unit)*
$149.86
(exc. GST)
$164.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.86 |
*price indicative
- RS Stock No.:
- 289-0901
- Mfr. Part No.:
- KSV-16-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KSV Multi Plug | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:-:-) | |
| Model Number | 7559 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KSV Multi Plug | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:-:-) | ||
Model Number 7559 | ||
- COO (Country of Origin):
- DE
The Festo Multi-plug offers a reliable solution for pneumatic connections with a nominal size of 4 mm and moderate corrosion resistance. Suitable for compressed air applications to ISO 8573-1:2010, it ensures efficient performance in demanding environments.
Operating pressure range of 0.95 bar to 16 bar for versatile usage
Lubricated operation possible, ensuring smooth functioning
Corrosion resistance class CRC 2 for durability in moderate corrosion stress conditions
Media temperature range of 10 °C to
Related links
- Festo Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Coupling, 6mm
- Festo Pneumatic Quick Connect Coupling, 4mm
- Festo Pneumatic Quick Connect Coupling, 3mm
- Festo Pneumatic Quick Connect Coupling, M5 Female
- Festo Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Pneumatic Quick Connect Coupling, Male
- Festo Pneumatic Quick Connect Coupling, Male 7mm
