Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$172.04
(exc. GST)
$189.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $17.204 | $172.04 | - |
| 50 + | $14.158 | $141.58 | 17% |
*price indicative
- RS Stock No.:
- 176-1824
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 1/4 in | |
| Connection Thread Standard | G | |
| Connection Size A | Push In 10 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | Push In 10 mm | |
| Connection Gender | Male | |
| Series | RS PRO | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 10mm | |
| Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | PED 2014/68/UE, ISO 14743:2004, 1907/2006 REACH | |
| Maximum Operating Pressure | 20 bar | |
| Food Grade | No | |
| Finish | Nickel | |
| Chemical Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 1/4 in | ||
Connection Thread Standard G | ||
Connection Size A Push In 10 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Size B Push In 10 mm | ||
Connection Gender Male | ||
Series RS PRO | ||
Tube Connection Type Push-in | ||
Tube Connection Size 10mm | ||
Material Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals PED 2014/68/UE, ISO 14743:2004, 1907/2006 REACH | ||
Maximum Operating Pressure 20 bar | ||
Food Grade No | ||
Finish Nickel | ||
Chemical Resistant Yes | ||
- COO (Country of Origin):
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
