RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Male 0.13in

Subtotal (1 pack of 10 units)*

$83.29

(exc. GST)

$91.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.329$83.29

*price indicative

RS Stock No.:
176-1944
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coupler Nipple

Thread Size

1/8 in

Hose Barb Connection

0.13in

Material

Nickel Plated Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Male Plug Connector


The RS PRO 1/8in G male quick-connect coupling has MIGNON profile and it is made from nickel-plated brass. This socket performs a single-handed operation and can couple with a male connector.

Interchangeable with:

RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3

Features and Benefits


• Light and compact

• Moulding coupler

• Multi socket

• Operating pressure is 12bar

• Operating temperature ranges between -20°C and 80°C

• Safety version

• Silicon free

Applications


• Compressed air and tools

• Cooling system

• Food and beverage

• Inert gases, vacuum

• Life and sciences

• Pneumatic and fluid technology

Certifications


• REACH (1907/2006 ) certified

• PED 2014/68/UE

• 2011/65/CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy