Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$39.11

(exc. GST)

$43.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$39.11-
5 - 9$37.992%
10 +$36.456%

*price indicative

RS Stock No.:
181-6162
Distrelec Article No.:
301-69-094
Mfr. Part No.:
NPHS-D6-P-G12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/4 in

Series

NPHS

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

10 bar

Standards/Approvals

ISO8573-1:2010

Finish

Nickel Plated

Model Number

8059269

COO (Country of Origin):
DE

Festo Pneumatic Quick Connect Coupling Socket


The Festo pneumatic quick connect female coupling socket is self-closing, with a nominal size of 11mm. It is made from nickel plated brass. This coupling socket has a G 1/4in male threaded end connection. Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. You need to push the plug into the socket to lock the coupling. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve. Its weight is 113g. Socket has standard nominal flow rate of 1950l/min.

Features and Benefits


• Tolerance for nominal tightening torque is ±20%

• Operating temperature ranges between -10°C and 60°C

• Class 1 corrosion resistance

• Lubricated operation reduces friction

Applications


• Dry indoor applications

• Used for transport application

• Storage protection

• Used in chemical fertilizer pipe

Certifications


• ISO8573-1:2010

NPHS Quick Connect Couplings


Festo Pneumatic Quick Connect Coupling


  • RS Stock No. 1816160
  • Mfr. Part No. NPHS-D6-P-G14
Each
$44.19
  • RS Stock No. 1816156
  • Mfr. Part No. KD3-1/4-I
Each
$33.61
  • RS Stock No. 1816154
  • Mfr. Part No. KD3-1/4-A
Each
$31.31
Each
$28.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy