Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.44

(exc. GST)

$37.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$34.44
5 - 9$33.47
10 +$32.11

*price indicative

RS Stock No.:
181-6153
Distrelec Article No.:
301-68-854
Mfr. Part No.:
KD4-3/8-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

KD4

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010

Finish

Nickel Plated

Model Number

2144

COO (Country of Origin):
DE

Festo Pneumatic Quick Connect Coupling Socket


The Festo pneumatic quick connect female coupling socket is self-closing, with a nominal size of 10mm. It is made from nickel plated brass. This coupling socket has a G 3/8in Male threaded end connection. Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. You need to push the plug into the socket to lock the coupling. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve. The socket has standard nominal flow rate of 1274l/min.

Features and Benefits


• Tolerance for nominal tightening torque is ±15%

• Operating temperature ranges between -10°C and 60°C

• Class 1 corrosion resistance

• Lubricated operation reduces friction

Applications


• Dry indoor applications

• Used for transport application

• Storage protection

• Used in chemical fertilizer pipe

Certifications


• ISO8573-1:2010

Festo K Series Pneumatic Quick Connect Sockets and Plugs


Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:


• Nickel-plated brass

• Operating pressure -0.95 bar to 12 bar

• Compressed air to ISO 8573-1:2010 [7:–:–]

• Ambient temperature: -10 °C to +60 °C

• Corrosion resistance class 1 (low corrosion stress)

Festo Pneumatic Quick Connect Coupling


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy