Subtotal (1 pack of 10 units)*
$169.61
(exc. GST)
$186.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.961 | $169.61 |
*price indicative
- RS Stock No.:
- 176-1901
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | BSP | |
| Product Type | Quick Air Coupling | |
| Thread Size | 1/8 in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard BSP | ||
Product Type Quick Air Coupling | ||
Thread Size 1/8 in | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS Pro DN5 quick connect couplings with MIGNON profile. Interchangeable with RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- RS Stock No. 1762000
Each (In a Pack of 10)
$12.17
- RS Stock No. 1878793
1 Bag of 2
$44.83
- RS Stock No. 1761899
Each (In a Pack of 10)
$16.098
- RS Stock No. 1762003
Each (In a Pack of 10)
$12.788
Related links
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP Dle
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Male BSP 0.5in
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP Dle












