Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 2mm
- RS Stock No.:
- 289-0900
- Mfr. Part No.:
- KS1-CN-2
- Brand:
- Festo
Subtotal (1 unit)*
$14.88
(exc. GST)
$16.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.88 |
*price indicative
- RS Stock No.:
- 289-0900
- Mfr. Part No.:
- KS1-CN-2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KS1-CN-2 | |
| Hose Barb Connection | 2mm | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:-:-), RoHS | |
| Finish | Nickel | |
| Model Number | 151996 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KS1-CN-2 | ||
Hose Barb Connection 2mm | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1.2 Mpa | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:-:-), RoHS | ||
Finish Nickel | ||
Model Number 151996 | ||
- COO (Country of Origin):
- DE
The Festo Quick coupling plug is a reliable pneumatic connection technology component with a nominal size of 1.5mm. It offers an operating pressure range from 0.095 MPa to 1.2 MPa, making it suitable for various compressed air applications.
Provides a standard nominal flow rate
Constructed with brass and nickel plated materials
Related links
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 6mm
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, CK-4
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, Female Coupling
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M3 Male
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- HAZET Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female G Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- HAZET Nickel Plated Brass Pneumatic Quick Connect Coupling, 16.41 mm Female G Pneumatic Quick Connect Coupling
