RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP 12mm

Subtotal (1 pack of 10 units)*

$235.24

(exc. GST)

$258.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$23.524$235.24

*price indicative

RS Stock No.:
176-1933
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Quick Air Coupling

Thread Standard

BSP

Thread Size

1/4 in

Hose Barb Connection

12mm

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

80°C

Standards/Approvals

UNI ISO 6150 C-10, ISO 228 Class A, 2014/68/UE, UNI ISO 6150 B-12, PED, 1907/2006, 2011/65/CE

Finish

Nickel Plated

COO (Country of Origin):
IT

RS PRO Male Quick Coupling


The RS PRO 1/4in G male quick-connect coupling socket has MIGNON profile. It is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.

Interchangeable with:

EUROPEAN, SWISS, ITALIAN, UNI-ISO 6150-B12 and INDUSTRIAL 1/4

Features and Benefits


• Light and compact

• Moulding coupler

• Multi socket

• Operating pressure is 16bar

• Operating temperature ranges between -20°C and 80°C

• Safety version

• Silicon free

• Thread standard is BSP

Applications


• Compressed air and tools

• Cooling system

• Food and beverage

• Inert gases, vacuum

• Life and sciences

• Pneumatic and fluid technology

Certifications


• REACH (1907/2006 ) certified

• PED 2014/68/UE

• 2011/65/CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy