- RS Stock No.:
- 187-8793
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$40.64
(exc. GST)
$44.70
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $40.64 | $20.32 |
5 + | $33.44 | $16.72 |
*price indicative |
- RS Stock No.:
- 187-8793
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Male Socket For Shutter Plug
The RS PRO 1/8in G male quick-connect coupling socket has MIGNON DOUBLE SHUT OFF profile and it is made from nickel-plated brass. This socket performs a single-handed operation and has a female threaded connection.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Thread standard is BSP
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Thread standard is BSP
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• PED 2014/68/UE
• 2011/65/CE
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/8 Male |
Coupling Gender | Female |
Thread Size | 1/8in |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Brass Female Quick Air Coupling, G 1/2 Male Threaded
- RS PRO Brass Female Quick Air Coupling, G 1/8 Female Threaded
- RS PRO Brass Female Quick Air Coupling, G 1/4 Female Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/8 Male Threaded
- RS PRO Brass Female Quick Air Coupling, G 3/8 Male Threaded
- RS PRO Brass Female Quick Air Coupling, G 1/2 Female Threaded
- RS PRO Brass Female Quick Air Coupling, G 1/4 Male Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/8 Female Threaded