RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP Dle
- RS Stock No.:
- 176-2003
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$134.61
(exc. GST)
$148.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 110 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $13.461 | $134.61 |
*price indicative
- RS Stock No.:
- 176-2003
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Quick Air Coupling | |
| Thread Standard | BSP | |
| Thread Size | 1/8 in | |
| Sub Type | Dle | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A, 2014/68/UE, 2011/65/CE, 1907/2006 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Quick Air Coupling | ||
Thread Standard BSP | ||
Thread Size 1/8 in | ||
Sub Type Dle | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A, 2014/68/UE, 2011/65/CE, 1907/2006 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- IT
RS Pro DN2.7 quick connect couplings with MINI profile. Interchangeable with RECTUS/LEGRIS, PARKER 20/91 and FESTO KD - KS 2
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Related links
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP Dle
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Male BSP 0.5in
- RS PRO Brass Quick Air Coupling, 1/2 in Female BSP Dle
