RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP

Subtotal (1 pack of 10 units)*

$212.43

(exc. GST)

$233.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$21.243$212.43

*price indicative

RS Stock No.:
176-1929
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

BSP

Product Type

Quick Air Coupling

Thread Size

1/4 in

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

80°C

Finish

Nickel Plated

Standards/Approvals

1907/2006, 2011/65/CE, ISO 228 Class A, PED 2014/68/UE, UNI ISO 6150 B-12, UNI ISO 6150 C-10

COO (Country of Origin):
IT

RS PRO Female Socket For Shutter Plug


The RS PRO 1/4in G female quick-connect coupling socket has MIGNON DOUBLE SHUT OFF profile and is manufactured from nickel-plated brass, offering excellent durability. This socket performs a single-handed operation.

Interchangeable with:

RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3

Features and Benefits


• Light and compact

• Moulding coupler

• Multi socket

• Operating pressure is 12bar

• Operating temperature ranges between -20°C and 80°C

• Safety version

• Silicon Free

• Thread standard is BSP

Applications


• Compressed air and tools

• Cooling system

• Food and beverage

• Inert gases, vacuum

• Life and sciences

• Pneumatic and fluid technology

Each (In a Pack of 10)
$23.73
Each (In a Pack of 10)
$16.371
Each (In a Pack of 10)
$22.237
Each (In a Pack of 10)
$22.798

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy