Festo VPPM Series Pressure Regulator Sub Base (Nominal Supply Size: 6 mm) Sub Base

Subtotal (1 unit)*

$1,029.94

(exc. GST)

$1,132.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,029.94

*price indicative

RS Stock No.:
289-0699
Mfr. Part No.:
VPPM-6F-L-1-F-0L6H-A4N-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Sub Base

Inlet Connection Size

Sub Base (Nominal Supply Size: 6 mm)

Outlet Connection Type

Sub Base

Outlet Connection Size

Sub Base (Nominal Exhaust Size: 4.5 mm)

Series

VPPM

Maximum Operating Pressure

6 bar

Finish

Anodised

Material

Anodised wrought Aluminium Alloy

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RCM, RoHS, CE, UKCA, c UL US, KC

Model Number

542243

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is designed to maintain precise pressure control in industrial automation applications. With a maximum input pressure of 8 bar and a maximum outlet pressure of 6 bar, it ensures reliable performance in various systems.

Nominal size supply of 6 mm and nominal size exhaust of 4.5 mm for efficient operation

Electrically actuated with soft sealing principle for smooth regulation

Piloted diaphragm regulator design for accurate pressure control

Safety position VPPM maintains output pressure unregulated in case of power supply interruption

LED display for easy monitoring of pressure regulation

Adjustable pressure regulation range from 0.006 MPa to 0.6 MPa

CE marked and UL listed for compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy