Festo VEAB-B Series Pressure Regulator Flange
- RS Stock No.:
- 289-0577
- Mfr. Part No.:
- VEAB-B-26-D9-F-A4-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$763.48
(exc. GST)
$839.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.48 |
*price indicative
- RS Stock No.:
- 289-0577
- Mfr. Part No.:
- VEAB-B-26-D9-F-A4-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB-B | |
| Maximum Operating Pressure | 0.65 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Material | Nitrile Rubber (NBR), Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CRC 2, EN 60947-5-2, KC-EMV, UKCA, ISO 8573-1:2010, KC, EU EMC, RoHS, VDMA24364 zone III, UK instructions for EMC, EU RoHS, DC 24 V, UK RoHS instructions, RCM trademark, DC 19 V...29 V, CE, LABS (PWIS) conformity | |
| Model Number | 8046264 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB-B | ||
Maximum Operating Pressure 0.65 Mpa | ||
Minimum Operating Temperature 0°C | ||
Material Nitrile Rubber (NBR), Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CRC 2, EN 60947-5-2, KC-EMV, UKCA, ISO 8573-1:2010, KC, EU EMC, RoHS, VDMA24364 zone III, UK instructions for EMC, EU RoHS, DC 24 V, UK RoHS instructions, RCM trademark, DC 19 V...29 V, CE, LABS (PWIS) conformity | ||
Model Number 8046264 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is designed to provide precise control over pressure levels in various applications. With a compact design and high-quality materials, this regulator ensures efficient and reliable performance.
3-way proportional pressure regulator for versatile applications
Direct control for accurate pressure adjustments
Mechanical spring reset for consistency
Related links
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
