Festo VEAB-L Series Pressure Regulator QS-4

Subtotal (1 unit)*

$892.90

(exc. GST)

$982.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$892.90

*price indicative

RS Stock No.:
289-0586
Mfr. Part No.:
VEAB-L-26-D18-Q4-A4-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

QS-4

Outlet Connection Type

QS-4

Series

VEAB-L

Maximum Operating Pressure

0.55 Mpa

Material

Reinforced Polybutylene Terephthalate, Nitrile Rubber (NBR)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

EU EMC, KC-EMV, UKCA, RCM trademark, CE, UK instructions for EMC, KC, EU RoHS, UK RoHS instructions

Model Number

8067680

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is designed to deliver precise pressure regulation in a variety of industrial applications. With advanced features and high-quality construction, it ensures efficient performance and reliability in controlling pressure levels. Ideal for applications requiring accurate pressure control and smooth operation.

3-way proportional pressure regulator design for precise pressure control

Direct piloting and mechanical spring reset for reliable operation

Electric actuation for easy control and adjustment

Soft sealing principle for leak-free performance

Compact dimensions of 18 x 60.5 x 85 mm for easy installation

IP65 degree of protection for durability in challenging environments

Wide operating temperature range from 0°C to 50°C for versatile applications

Approval with RCM trademark, KC mark, and CE mark for quality assurance

Low power consumption with operating voltage range of DC 19V to 29V

Reverse polarity protection and short circuit current rating for safety compliance

  • RS Stock No. 2890587
  • Mfr. Part No. VEAB-L-26-D18-Q4-V1-1R1
Each
$892.90
  • RS Stock No. 2890591
  • Mfr. Part No. VEAB-L-26-D9-Q4-V1-1R1
Each
$763.48
  • RS Stock No. 2890579
  • Mfr. Part No. VEAB-L-26-D13-Q4-A4-1R1
Each
$892.90
  • RS Stock No. 2890584
  • Mfr. Part No. VEAB-L-26-D15-Q4-A4-1R1
Each
$892.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy