Festo MS Series Pressure Regulator G 1/2 Threaded G G

Subtotal (1 unit)*

$627.89

(exc. GST)

$690.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$627.89

*price indicative

RS Stock No.:
288-2733
Mfr. Part No.:
MS6-LRPB-1/2-D5-A8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/2

Outlet Connection Type

Threaded

Series

MS

Outlet Connection Size

G 1/2

Inlet Thread Standard

G

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Model Number

534917

COO (Country of Origin):
HU
The Festo precision pressure regulator is designed for optimal control of output pressure, ensuring consistent performance in various applications. With features like a piloted precision diaphragm control valve and a flow rate of over 650 l/min, this regu

Actuator lock with rotary knob for easy adjustment

Pressure regulation range from 0.05 bar to 2.5 bar

Output pressure remains constant for accurate operation

Prepared for G1/8 pressure gauge or digital display

Corrosion-resistant design with aluminium housing for durability

  • RS Stock No. 0852278
  • Mfr. Part No. MS6-LRPB-1/2-PI10-VS
Each
$1,444.62
  • RS Stock No. 0852275
  • Mfr. Part No. MS6-LRP-1/2-PI10-VS
Each
$1,348.15
  • RS Stock No. 2882734
  • Mfr. Part No. MS6-LRPB-1/2-D7-A8-BD
Each
$663.60
  • RS Stock No. 2882730
  • Mfr. Part No. MS6-LRPB-1/2-D2-A8-BD
Each
$663.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy