Festo MS Series Pressure Regulator G 3/8 Pneumatic G G

Subtotal (1 unit)*

$583.60

(exc. GST)

$641.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$583.60

*price indicative

RS Stock No.:
288-2727
Mfr. Part No.:
MS6-LRP-3/8-D2-A8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 3/8

Outlet Connection Type

Pneumatic

Series

MS

Outlet Connection Size

G 3/8

Inlet Thread Standard

G

Maximum Operating Pressure

14 bar

Material

Aluminium

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS-compliant, VDMA24364-B1/B2-L

Model Number

538012

COO (Country of Origin):
HU

Festo MS Regulator, G 3/8 Inlet Connection Size, Aluminium - MS6-LRP-3/8-D2-A8, Numeric Part Number:538012


This regulator controls and maintains pneumatic system pressure for industrial automation and mechanical processes. It is constructed from aluminium and connects via G3/8 threaded ports, making it suitable where Compact Air pressure control is required. The unit operates reliably across a broad temperature range and is compatible with standard pneumatic installations in electronics and electrical equipment assemblies.

Features and Benefits:


• Maximum pressure handling of 14 bar provides robust control performance
• Operates from -10°C to 60°C for wide environmental tolerance
• G3/8 inlet and outlet threaded connections simplify integration
• Aluminium body reduces weight while maintaining structural integrity
• Conforms to VDMA24364-B1/B2-L for recognised industrial specification
• RoHS-compliant construction supports restricted-substance requirements

Applications


• Suitable for pressure regulation in factory automation systems
• Ideal for integration with pneumatic control panels and valves
• Used with Air preparation units in assembly line equipment
• Can be used for instrument supply in electronics manufacturing

What connection types are provided for pipework?


It uses G3/8 threaded inlet and G3/8 threaded pneumatic outlet for standard pneumatic fittings.

What materials contact the compressed air?


The primary wetted structural material is aluminium, chosen for weight and corrosion resistance.

How does the device perform in varying temperatures?


It maintains operational capability across a range from -10°C up to 60°C without specification change.

Is the unit suitable for high-pressure applications?


The regulator is rated to control systems up to a maximum operating pressure of 14 bar.

Are there compliance standards relevant to industrial deployment?


It meets RoHS requirements and adheres to VDMA24364-B1/B2-L standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy