Festo MS Series Pressure Regulator G 1/2 Threaded G G

Subtotal (1 unit)*

$627.89

(exc. GST)

$690.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$627.89

*price indicative

RS Stock No.:
288-2732
Mfr. Part No.:
MS6-LRPB-1/2-D4-A8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

G 1/2

Series

MS

Outlet Connection Size

G 1/2

Inlet Thread Standard

G

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Material

Aluminium

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Model Number

534914

COO (Country of Origin):
HU

Festo Series MS Regulator, G 1/2 Threaded Inlet Port, 1-14 bar Outlet Pressure - MS6-LRPB-1/2-D4-A8, Numeric Part Number: 534914


This precision air pressure regulator is designed to maintain a constant output pressure for pneumatic applications. Featuring a threaded inlet port of G1/2, it provides reliable performance within a range of 1 bar to 14 bar. The regulator's aluminium body ensures durability and corrosion resistance, making it an ideal choice for a wide range of industrial environments.

Features & Benefits


• Adjustable pressure regulation range from 0.05 bar to 2.5 bar

• High flow rate of secondary exhaust, exceeding 450 l/min

• Piloted precision diaphragm control offers consistent output pressure

• Rotary knob with detent facilitates easy pressure adjustments

• Prepared for pressure gauge or digital display for monitoring

Applications


• Utilised in automation for consistent pressure control

• Adaptable for electronics in pressurised systems

• Ideal for mechanical requiring stable air supply

• Used with pneumatic tools for improved performance

• Perfect for industrial settings demanding reliable pressure regulation

What flow rate can be expected from this regulator?


The standard nominal flow rate is ≥2300 l/min, ensuring efficient operation suitable for various applications.

What materials are used in its construction?


The regulator features an aluminium housing combined with NBR seals, providing both strength and resistance to wear.

How does it manage adjustable pressure output?


The rotary knob with detent allows users to set and lock the desired pressure, ensuring precise control in demanding environments.

What are the operating temperature ranges for this device?


It operates effectively in ambient, media, and storage temperatures ranging from -10°C to 60°C, ensuring versatility in different conditions.

Is lubricated operation compatible with this product?


Lubricated operation is not possible, which helps maintain the integrity of the components during use.

  • RS Stock No. 0852278
  • Mfr. Part No. MS6-LRPB-1/2-PI10-VS
Each
$1,444.62
  • RS Stock No. 0852275
  • Mfr. Part No. MS6-LRP-1/2-PI10-VS
Each
$1,348.15
  • RS Stock No. 0852274
  • Mfr. Part No. MS6-LRP-1/2-PE10-VS
Each
$1,348.15
  • RS Stock No. 2882734
  • Mfr. Part No. MS6-LRPB-1/2-D7-A8-BD
Each
$663.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy