Festo L RP Series Pressure Regulator G 1/4 Threaded G G
- RS Stock No.:
- 288-3482
- Mfr. Part No.:
- LRP-1/4-10-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$633.67
(exc. GST)
$697.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $633.67 |
*price indicative
- RS Stock No.:
- 288-3482
- Mfr. Part No.:
- LRP-1/4-10-EX4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | G 1/4 | |
| Series | L RP | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 12 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 549921 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size G 1/4 | ||
Series L RP | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 12 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 549921 | ||
- COO (Country of Origin):
- HU
Festo L RP Series Regulator, 12 Bar Maximum Operating Pressure, 60°C Maximum Operating Temperature - LRP-1/4-10-EX4, Numeric Part Number: 549921
This regulator controls and stabilises pneumatic supply pressure for industrial systems, providing a Compact solution for managing airflow in automation and mechanical installations. It connects directly to G‑threaded pipelines and is engineered to operate across typical workshop temperature ranges while handling moderate service pressures.
Features & Benefits
• Threaded G1/4 inlet and outlet for straightforward connection
• Rated for maximum operating pressure of 12 bar to manage system loads
• Operates from -10°C to 60°C for varied environmental conditions
• Thread compatibility with G standard for common fittings
• Compact design suitable for confined installation spaces
• Rated for maximum operating pressure of 12 bar to manage system loads
• Operates from -10°C to 60°C for varied environmental conditions
• Thread compatibility with G standard for common fittings
• Compact design suitable for confined installation spaces
**Applications**
• Suitable for pressure regulation in automated assembly rigs
• Ideal for Air supply control in pneumatic tooling stations
• Used for pressure stabilisation in test benches and fixtures
• Can be used for flow control within electrical panel actuators
• Ideal for Air supply control in pneumatic tooling stations
• Used for pressure stabilisation in test benches and fixtures
• Can be used for flow control within electrical panel actuators
What connection types are required for installation?
It requires threaded G1/4 connections at both inlet and outlet, compatible with G‑standard fittings commonly used in industrial pneumatic networks.
How does ambient temperature affect performance?
The unit is specified to function between -10°C and 60°C, ensuring stable pressure control across typical indoor and sheltered outdoor operating conditions.
What maximum pressure should the regulator be exposed to?
The regulator is intended for systems where working pressure does not exceed 12 bar to maintain intended regulation characteristics.
Which industries are technically suited to integrate this component?
Sectors employing compressed Air control such as automation, electronics manufacturing and mechanical workshops will find it suitable due to its thread types and pressure/temperature ratings.
Related links
- Festo L RP Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo L RP Series Pressure Regulator Sub Base
- Festo Pressure Regulator G 1/4 Threaded G G
- Festo LRP Series Pneumatic Regulator G 1/4
- Festo LRP Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G G
