Festo MS Series Pressure Regulator G 3/8 Threaded G G

Subtotal (1 unit)*

$154.28

(exc. GST)

$169.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.28

*price indicative

RS Stock No.:
288-2724
Mfr. Part No.:
MS6-LR-3/8-D6-AS-Z
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 3/8

Outlet Connection Type

Threaded

Outlet Connection Size

G 3/8

Series

MS

Inlet Thread Standard

G

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Material

Aluminium

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Model Number

530004

COO (Country of Origin):
HU

Festo Series MS Regulator, G 3/8 Threaded Inlet Port, 0.8 to 20 bar Outlet Pressure - MS6-LR-3/8-D6-AS-Z, Numeric Part Number: 530004


This regulator is designed for precision control in pneumatic systems, facilitating stable output pressure within a range of 0.8 bar to 20 bar. Constructed from die-cast aluminium, it ensures durability and reliability in demanding environments. The device features a pressure gauge, enhancing user visibility and control over air pressure management.

Features & Benefits


• Operates with an adjustable range of 0.3 bar to 7 bar

• Suitable for lubricated operation, enhancing maintenance flexibility

• Equipped with a rotary knob for effortless pressure regulation

• Front panel mounting enables easy accessibility and installation

• Maximum flow rate of 5800 l/min supports high-performance applications

• Corrosion-resistant design ensures longevity in moderate conditions

Applications


• Used for precise pressure control in automation systems

• Ideal for controlling pneumatic tools and equipment

• Utilised in compressed air processing within various industries

• Suitable for involving inert gases

• Employed where consistent operating pressures are critical

What materials are used in this device, and how do they contribute to its performance?


The housing is constructed from die-cast aluminium, offering strength and corrosion resistance. The seals and membranes are made from NBR, ensuring compatibility with various operating media and enhancing the reliability of the regulator under different conditions.

How does the pressure gauge facilitate effective monitoring in applications?


The included pressure gauge allows users to visually monitor the outlet pressure, enabling quick adjustments to maintain optimal conditions and prevent equipment damage due to pressure fluctuations.

What is the significance of the maximum pressure hysteresis in usage scenarios?


The maximum pressure hysteresis of 0.25 bar ensures minimal fluctuation around the desired set-point, promoting stable operation and preventing sudden pressure spikes that could disrupt system functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy