Festo MS Series Pressure Regulator G 3/8 G G

Subtotal (1 unit)*

$554.42

(exc. GST)

$609.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.42

*price indicative

RS Stock No.:
288-2729
Mfr. Part No.:
MS6-LRP-3/8-D5-A8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 3/8

Series

MS

Inlet Thread Standard

G

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS-compliant, VDMA24364-B1/B2-L

Model Number

538016

COO (Country of Origin):
HU
The Festo Precision Pressure Regulator is a reliable and high-quality product designed for maintaining a constant output pressure. With features like a rotary knob with detent for easy adjustment and a piloted precision diaphragm control valve, this regul

Actuator lock rotary knob with detent for easy adjustment

Piloted precision diaphragm control valve ensures accurate pressure regulation

Output pressure remains constant for reliable performance

Includes secondary venting for additional safety measures

Offers pressure regulation range of 0.1 bar to 0.4 bar

Corrosion-resistant design suitable for moderate corrosion stress environments

Compatible with compressed air and inert gases as operating media

  • RS Stock No. 2882728
  • Mfr. Part No. MS6-LRP-3/8-D4-A8
Each
$583.60
  • RS Stock No. 2022111
  • Mfr. Part No. MS6-LR-3/8-D5-AS
Each
$156.66
  • RS Stock No. 2030399
  • Mfr. Part No. LRB-3/8-D-O-K3-MIDI
Each
$1,072.17
  • RS Stock No. 2030372
  • Mfr. Part No. LRB-3/8-D-O-K2-MIDI
Each
$695.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy