Festo VPPM Series Pressure Regulator G 1/2 G
- RS Stock No.:
- 289-0684
- Mfr. Part No.:
- VPPM-12L-L-1-G12-0L10H-V1N-S1
- Brand:
- Festo
Subtotal (1 unit)*
$1,848.16
(exc. GST)
$2,032.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,848.16 |
*price indicative
- RS Stock No.:
- 289-0684
- Mfr. Part No.:
- VPPM-12L-L-1-G12-0L10H-V1N-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | G 1/2 | |
| Outlet Connection Type | G 1/2 | |
| Series | VPPM | |
| Maximum Operating Pressure | 1.1 Mpa | |
| Finish | Anodised Aluminium | |
| Material | Anodised wrought Aluminium Alloy | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | KC, c UL us (OL), CE, UKCA, RCM trademark | |
| Model Number | 575235 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type G 1/2 | ||
Outlet Connection Type G 1/2 | ||
Series VPPM | ||
Maximum Operating Pressure 1.1 Mpa | ||
Finish Anodised Aluminium | ||
Material Anodised wrought Aluminium Alloy | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals KC, c UL us (OL), CE, UKCA, RCM trademark | ||
Model Number 575235 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is designed to provide precise pressure control in various industrial applications. With a range of advanced features and high-quality materials, this regulator is a reliable and efficient solution for your pneumatic system needs.
Electrically actuated piloted diaphragm regulator design for accurate pressure control
Safety position feature maintains output pressure unregulated in case of power supply interruption
LED display for easy monitoring of pressure levels
Wide pressure regulation range from 0.01 MPa to 1 MPa
High flow rate of 7000 l/min for optimal performance
IP65 degree of protection for durability in harsh environments
CE marked and RoHS-compliant for safety and environmental compliance
Related links
- Festo VPPM Series Pressure Regulator 1/2 in G Threaded G (BSPP) BSPP
- Festo VPPM Series Pressure Regulator 1/2 in G 1/2
- Festo VPPM Series Pressure Regulator 1/2 in G G 1/2
- Festo VPPM Series Pneumatic Regulator G 1/2 G G
- Festo VPPM-12L-L-1-G12-0L10H-A4P-S1 Series Pneumatic Regulator G 1/2 G G
- Festo VPPM-12L-L-1-G12-0L10H-V1P-S1 Series Pneumatic Regulator G 1/2 in G
- Festo VPPM-12L-L-1-G12-0L10H-LK-S1 Series Pneumatic Regulator G 1/2 in G
- Festo VPPM-12L-L-1-G12-0L10H-A4N-S1 Series Pneumatic Regulator G 1/2 G G
