Festo MS Series Pressure Regulator Threaded G 1/4 G

Subtotal (1 unit)*

$77.24

(exc. GST)

$84.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.24

*price indicative

RS Stock No.:
259-5713
Mfr. Part No.:
MS4-LR-1/4-D6-A8-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

MS

Inlet Thread Standard

G 1/4

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Outlet Thread Standard

G

Material

Polyamide

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS

Model Number

8099360

COO (Country of Origin):
HU

Festo Filter Regulator, Rotary Knob, 1800L/min Nominal Flow Rate - 0MS4-LR-1/4-D6-A8-B


When you want to keep things smooth and steady, put this filter regulator from Festo in charge of your pneumatic system. It offers you an easy way to tweak operating pressure to precisely the level you need. The blue knob is notched to give you a firm grip and the top is clearly marked to show you which direction to turn it. Once set, the unit maintains constant pressure, whatever else is going on in your system. Two G1/4 threaded ports support easy and widely compatible inlet and outlet connections.

Features & Benefits


• Latching rotary knob actuator protects against accidental adjustment

• Nitrile rubber seals guard against leakage to keep your system running efficiently

• Wide operating pressure range of 1 to 10 bar makes it a versatile choice

Applications


• Factory automation

• Machine tools

• Maintenance facilities

Why do I need a pressure regulator?


The air pressure in your pneumatic system can vary due to fluctuations in the supply. If left unchecked, this can mean your equipment operates erratically and unreliably. With a regulator on board, you can rely on consistent and predictable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy