EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/2, Outlet Female Threaded G 1/2
- RS Stock No.:
- 303-587
- Mfr. Part No.:
- 0821003018
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$115.10
(exc. GST)
$126.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.10 |
*price indicative
- RS Stock No.:
- 303-587
- Mfr. Part No.:
- 0821003018
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | NR01 | |
| Inlet Thread Standard | G 1/2 | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.2bar | |
| Material | Brass | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G 1/2 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series NR01 | ||
Inlet Thread Standard G 1/2 | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.2bar | ||
Material Brass | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G 1/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Non-Return valve are designed for safety relevant processes. The array of connection helps them to be screwed in separately and are also suitable for direct installation in piping.
Poppet valve
Port diameter G 1 by 2
Nominal flow is 3500 l per min
Related links
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/8
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2 in G
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/8 Threaded G 1/8
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
