Festo HB-1/8-QS-6 Non Return Valve, 10 bar Tube Threaded
- RS Stock No.:
- 202-3614
- Mfr. Part No.:
- HB-1/8-QS-6
- Brand:
- Festo
Subtotal (1 unit)*
$59.98
(exc. GST)
$65.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.98 |
*price indicative
- RS Stock No.:
- 202-3614
- Mfr. Part No.:
- HB-1/8-QS-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Series | HB-1/8-QS-6 | |
| Minimum Operating Pressure | -1bar | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, Conforms to RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Series HB-1/8-QS-6 | ||
Minimum Operating Pressure -1bar | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, Conforms to RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
Festo Non-Return Valve, Tube-To-Threaded, 6mm Inlet - HB-1/8-QS-6
Looking for a reliable way to maintain a single-direction airflow in your pneumatic equipment? Opt for this non-return valve from Festo. It lets compressed air pass through the inlet port while stopping it from flowing back out. Thanks to a 6mm tube inlet, you can make quick, tool-free connections with small pipes. A broad operating temperature range between 0°C and +60°C means this component can withstand demanding environments. Its rugged nickel-plated brass housing is corrosion-resistant, so you can be sure of an extended service life.
• Operating pressure range between -1 and 10 bar for use in low-pressure systems
• Light weight of 11g for reduced strain on equipment
• Lubricated operation possible for increased efficiency
• Maximum flow rate of 335l/min to withstand high-flow environments
Applications
• Marine industry
• Water treatment plants
• Hydraulic equipment
• Industrial pumps
• Pharmaceutical industry
How does this non-return valve work?
When it detects air coming in from the inlet port, this valve will open, enabling the air to flow through to the outlet port. If the air pressure reduces, the valve will return to its closed resting position, preventing backflow.
Related links
- Festo HB-1/4-QS-6 Non Return Valve Outlet Male Threaded
- Festo HB-1/8-QS-8 Non Return Valve Outlet Male Threaded
- Festo HA-1/8-QS-6 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HB-3/8-QS-12 Non Return Valve, 10 bar Tube Threaded
- Festo HB-1/8-QS-4 Non Return Valve, 10 bar Threaded Threaded
- Festo HB-1/4-QS-8 Non Return Valve Outlet Male Threaded
- Festo HGL-1/8-QS-4 Non Return Valve, 10 bar Tube Threaded
- Festo HGL-3/8-QS-8 Non Return Valve, 10 bar Tube Threaded
