Festo ISV Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, -0.95 to 0bar
- RS Stock No.:
- 204-0036
- Mfr. Part No.:
- ISV-M4
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$49.24
(exc. GST)
$54.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.24 |
- RS Stock No.:
- 204-0036
- Mfr. Part No.:
- ISV-M4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo vacuum security valve has M4 size with threaded mounting. It has operating pressure up to -0.95 to 0 bar with required suction rate is 1 l/min.
Ambient temperature -10 to 60 °C
Used wrought aluminium alloy material
Used wrought aluminium alloy material
Specifications
Attribute | Value |
---|---|
Tube Inlet Connection | 4mm |
Inlet Connection Type | Threaded |
Outlet Connection Type | Threaded |
Tube Outlet Connection | 4mm |
Manufacturer Series | ISV |
Operating Pressure Range | -0.95 to 0bar |
Related links
- Festo ISV Non Return Valve, 4mm Tube Inlet, G 1/4 Female Outlet,...
- Festo ISV Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, -0.95 to 0bar
- Festo ISV Non Return Valve, 10mm Tube Inlet, 10mm Tube Outlet,...
- Festo ISV Non Return Valve, 8mm Tube Inlet, 8mm Tube Outlet, -0.95 to 0bar
- Festo ISV Non Return Valve G 1/8 Female Inlet, 8mm Tube Inlet, G...
- Festo ISV Non Return Valve M5 Inlet, 5mm Tube Inlet, M5 Female...
- Festo H Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 10bar
- Norgren T50P Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet,...