Festo ISV-1/4 Non Return Valve, 0 bar Threaded G 1/4 Threaded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
204-0032
Mfr. Part No.:
ISV-1/4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

ISV-1/4

Inlet Thread Standard

G 1/4

Minimum Operating Pressure

-0.95bar

Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Maximum Operating Pressure

0 bar

COO (Country of Origin):
DE

Festo Non Return Valve, -10 to 60°C Ambient Temperature, Screw-in Mounting - ISV-1/4, Numeric Part Number: 33970


This vacuum security valve features a maximum operating pressure of 0 bar and a minimum operating pressure of -0.95 bar, designed for reliability in various conditions. With a broad operating temperature range between -10°C and '+60°C, this valve ensures consistent performance in diverse environments. Crafted from wrought aluminium alloy, it combines durability with lightweight design, making it ideal for compact installations.

Features & Benefits


• Compact design enhances space-saving installation

• Low-pressure operation supports specific system requirements

• Threaded inlet and outlet connections ensure secure fittings

• Corrosion-resistant materials prolong service life

• Versatile mounting position allows for flexible installation

• Lightweight construction aids in reducing overall system weight

Applications


• Utilised for vacuum applications in automation processes

• Suitable for pneumatic systems requiring secure fluid control

• Employed in ejectors needing precise pulse management

• Ideal for installations where low pressure is critical

Is this valve suitable for outdoor use?


Its design offers moderate corrosion resistance, making it suitable for varied conditions.

Can it operate under extreme temperatures?


Yes, it works efficiently between -10°C and 60°C.

Is it suitable for compressed air systems?


Yes, it is compliant with ISO 8573-1:2010 standards.

  • RS Stock No. 2040033
  • Mfr. Part No. ISV-1/8
Each
$76.20
  • RS Stock No. 2040034
  • Mfr. Part No. ISV-3/8
Each
$123.16
  • RS Stock No. 2040035
  • Mfr. Part No. ISV-M10
Each
$94.56
  • RS Stock No. 2023582
  • Mfr. Part No. H-1/2-B
Each
$161.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy