Festo ISV Non Return Valve, 0 bar Threaded Threaded

Subtotal (1 unit)*

$94.56

(exc. GST)

$104.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.56

*price indicative

RS Stock No.:
204-0035
Mfr. Part No.:
ISV-M10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

ISV

Minimum Operating Pressure

-0.95bar

Material

High Alloy Steel, Wrought Aluminium Alloy, Polyoxymethylene, Sintered Bronze

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Maximum Operating Pressure

0 bar

COO (Country of Origin):
HU
The Festo vacuum security valve has M10 size with threaded mounting. It has operating pressure up to -0.95 to 0 bar with required suction rate is 2 l/min.

Ambient temperature -10 to 60 °C

Used wrought aluminium alloy material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy