Festo ISV-3/8 Non Return Valve, 0 bar Threaded Threaded
- RS Stock No.:
- 204-0034
- Mfr. Part No.:
- ISV-3/8
- Brand:
- Festo
Subtotal (1 unit)*
$123.16
(exc. GST)
$135.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.16 |
*price indicative
- RS Stock No.:
- 204-0034
- Mfr. Part No.:
- ISV-3/8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | ISV-3/8 | |
| Minimum Operating Pressure | -0.95bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Maximum Operating Pressure | 0 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series ISV-3/8 | ||
Minimum Operating Pressure -0.95bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Maximum Operating Pressure 0 bar | ||
- COO (Country of Origin):
- DE
The Festo vacuum security valve has G 3/8 size with threaded mounting. It has operating pressure up to -0.95 to 0 bar with required suction rate is 1.5 l/min.
Ambient temperature -10 to 60 °C
Used wrought aluminium alloy material
Related links
- Festo ISV Non Return Valve, 0 bar Threaded Threaded
- Festo ISV-M4 Non Return Valve, 0 bar Threaded Threaded
- Festo ISV-1/4 Non Return Valve, 0 bar Threaded G 1/4 Threaded
- Festo ISV Non Return Valve Outlet Female Threaded
- Festo H-1/8-A/I Non Return Valve, 8 bar Threaded Threaded
- Festo H-M5 Non Return Valve, 8 bar Threaded Threaded
- Festo HB-1/8-QS-4 Non Return Valve, 10 bar Threaded Threaded
- Festo HGL-3/8-QS-8 Non Return Valve, 10 bar Tube Threaded
