Festo B Non Return Valve, 10 bar Threaded Threaded

Subtotal (1 unit)*

$70.56

(exc. GST)

$77.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.56

*price indicative

RS Stock No.:
202-3552
Mfr. Part No.:
HAB-3/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

B

Minimum Operating Pressure

0bar

Material

Anodised wrought Aluminium Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), Conforms to RoHS

Maximum Operating Pressure

10 bar

COO (Country of Origin):
DE
The Festo A series manual override has a exhaust component valve function with pneumatic connection of G 3/8. The maximum operating pressure is 10 bar.

Mounting type - threaded

Nominal size - 11 mm

Nominal flow rate - 165 l/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy