Festo HB-3/8-QS-10 Non Return Valve, 10 bar Threaded Threaded

Subtotal (1 unit)*

$135.11

(exc. GST)

$148.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.11

*price indicative

RS Stock No.:
203-8519
Mfr. Part No.:
HB-3/8-QS-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

HB-3/8-QS-10

Minimum Operating Pressure

-1bar

Material

Anodised Aluminium

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO8573-1:2010 (7:-:-)

Maximum Operating Pressure

10 bar

COO (Country of Origin):
JP
The Feto on-off valve HE-3/8-D-MINI For service units, with threaded connecting plate. It is piston slide structure design.

Type of actuation manual

Sealing principle soft

Exhaust-air function not throttleable

Manual override None

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy