Festo HB-M5-QS-4 Non Return Valve, 10 bar Threaded Threaded
- RS Stock No.:
- 203-8549
- Mfr. Part No.:
- HB-M5-QS-4
- Brand:
- Festo
Subtotal (1 unit)*
$51.95
(exc. GST)
$57.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.95 |
*price indicative
- RS Stock No.:
- 203-8549
- Mfr. Part No.:
- HB-M5-QS-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | HB-M5-QS-4 | |
| Minimum Operating Pressure | -1bar | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series HB-M5-QS-4 | ||
Minimum Operating Pressure -1bar | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
Festo HB-M5-QS-4 Series Non Return Valve, Threaded, -1 to10 bar Operating Pressure Range - HB-M5-QS-4
This non-return valve by Festo is designed to provide reliable operation within an operating pressure range from -1 to 10 bar. It features an inlet connection type of threaded. With its high-quality construction and precise design, this valve ensures efficient performance in various industrial applications.
Features & Benefits
• Threaded non-return valve suitable for vacuum applications
• M5 inlet connection and 4mm tube inlet for versatile compatibility
• 5mm tube outlet connection for optimal flow rate
• Non-return function with high-pressure handling capabilities
• Nickel-plated brass housing for durability and longevity
• Operating medium of compressed air in accordance with ISO standards
• Min. differential pressure requirements for seamless operation
• Conforms to RoHS standards for environmental compliance
Applications
• Ideal for use in pneumatic systems requiring non-return functionality
• Suitable for applications where high-pressure operation is needed
• Essential for installations that demand precise flow control
• Reliable for maintenance and repair of pneumatic equipment
Can it handle high-pressure environments?
This non-return valve is designed to operate within an operating pressure range of -1 to 10 bar, making it suitable for high-pressure applications.
Will it work with various pneumatic connections?
It features a versatile M5 inlet connection and 4mm tube inlet, ensuring compatibility with a wide range of pneumatic systems.
Is lubricated operation possible with this valve?
Yes, lubricated operation is possible with this valve, although it is subsequently required for further operation to ensure optimal performance.
Related links
- Festo HB-1/8-QS-4 Non Return Valve, 10 bar Threaded Threaded
- Festo HA-M5-QS-4 Non Return Valve, 10 bar Inlet Male Threaded Threaded
- Festo HGL-1/8-QS-4 Non Return Valve, 10 bar Tube Threaded
- Festo HB-1/2-QS-12 Non Return Valve, 10 bar Threaded Threaded
- Festo HB-3/8-QS-10 Non Return Valve, 10 bar Threaded Threaded
- Festo HA-1/8-QS-4 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo B Non Return Valve, 10 bar Threaded Threaded
- Festo H Non Return Valve, 10 bar Tube Tube
