Festo HB-3/8-QS-12 Non Return Valve, 10 bar Tube Threaded
- RS Stock No.:
- 202-3630
- Mfr. Part No.:
- HB-3/8-QS-12
- Brand:
- Festo
Subtotal (1 unit)*
$161.43
(exc. GST)
$177.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.43 |
*price indicative
- RS Stock No.:
- 202-3630
- Mfr. Part No.:
- HB-3/8-QS-12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Series | HB-3/8-QS-12 | |
| Minimum Operating Pressure | -1bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Anodised Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Series HB-3/8-QS-12 | ||
Minimum Operating Pressure -1bar | ||
Minimum Operating Temperature 0°C | ||
Material Anodised Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
The Festo A series check valve has a non-return valve function with pneumatic connection of plug connector QS-12 (port 1) and R 3/8 (port 2). The operating pressure is ranges between 1 bar and 10 bar. A non-return valve allows a medium to flow from QS plu
Mounting type - threaded
Operating medium - compressed air
Nominal flow rate - 1886 l/min
Related links
- Festo HB-3/8-QS-10 Non Return Valve, 10 bar Threaded Threaded
- Festo HB-1/8-QS-6 Non Return Valve, 10 bar Tube Threaded
- Festo HA-3/8-QS-12 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HGL-3/8-QS-8 Non Return Valve, 10 bar Tube Threaded
- Festo HGL-3/8-QS-10 Non Return Valve, 10 bar Tube Threaded
- Festo HB-1/8-QS-8 Non Return Valve Outlet Male Threaded
- Festo HB-1/2-QS-12 Non Return Valve, 10 bar Threaded Threaded
- Festo H-QS-12 Non Return Valve, 10 bar Tube Tube
