Festo HA-3/8-QS-10 Non Return Valve, 10 bar Inlet Male Threaded Tube
- RS Stock No.:
- 202-3629
- Mfr. Part No.:
- HA-3/8-QS-10
- Brand:
- Festo
Subtotal (1 unit)*
$155.29
(exc. GST)
$170.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.29 |
*price indicative
- RS Stock No.:
- 202-3629
- Mfr. Part No.:
- HA-3/8-QS-10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Series | HA-3/8-QS-10 | |
| Inlet Port Gender | Male | |
| Minimum Operating Pressure | -1bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Anodised Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1, RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Series HA-3/8-QS-10 | ||
Inlet Port Gender Male | ||
Minimum Operating Pressure -1bar | ||
Minimum Operating Temperature 0°C | ||
Material Anodised Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1, RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
The Festo A series check valve has a non-return valve function with pneumatic connection of R 3/8 (port 1) and plug connector QS-10 (port 2). The operating pressure is ranges between 1 bar and 10 bar. A non-return valve allows a medium to flow in male thr
Mounting type - threaded
Operating medium - compressed air
Nominal flow rate - 1740 l/min
Related links
- Festo HA-3/8-QS-12 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/8-QS-8 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/8-QS-6 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/8-QS-4 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/4-QS-8 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/4-QS-6 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/2-QS-12 Non Return Valve, 10 bar Inlet Male Threaded Tube
- EMERSON – AVENTICS CC04 Non Return Valve, 10 bar Inlet Male Threaded Tube
