Festo HB-1/2-QS-12 Non Return Valve, 10 bar Threaded Threaded

Subtotal (1 unit)*

$151.66

(exc. GST)

$166.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.66

*price indicative

RS Stock No.:
203-8504
Mfr. Part No.:
HB-1/2-QS-12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

HB-1/2-QS-12

Minimum Operating Pressure

-1bar

Minimum Operating Temperature

0°C

Material

Anodised Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

10 bar

COO (Country of Origin):
JP
The festo one-way flow control valve GRR-1/2 With roller lever and adjustable output flow rate.

Valve function One-way flow control function

Pneumatic connection

port 1 G1/2

Pneumatic connection

port 2 G1/2

Adjusting element Roller lever

Mounting type with through hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy