Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-40-40-A-B, Parallel Gripping Type
- RS Stock No.:
- 281-1463
- Mfr. Part No.:
- HGPL-40-40-A-B
- Brand:
- Festo
Subtotal (1 unit)*
$5,038.17
(exc. GST)
$5,541.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,038.17 |
*price indicative
- RS Stock No.:
- 281-1463
- Mfr. Part No.:
- HGPL-40-40-A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Diameter | 40mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 40mm | |
| Action Type | Double Acting | |
| Series | HGPL | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 3.3kg | |
| Gripping Force - External | 1038N | |
| Gripping Force - Internal | 1216N | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 3361488 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Diameter 40mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 40mm | ||
Action Type Double Acting | ||
Series HGPL | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 3.3kg | ||
Gripping Force - External 1038N | ||
Gripping Force - Internal 1216N | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 1Hz | ||
Model Number 3361488 | ||
- COO (Country of Origin):
- DE
Festo HGPL Series Pneumatic Gripper, 40mm Bore Size, 40mm Stroke Length - HGPL-40-40-A-B, Numeric Part Number: 3361488
This pneumatic gripper is a two-finger device designed to manipulate components in automated manufacturing and processing environments. It operates using a double-acting pneumatic mechanism to open and close the gripping fingers and is suited to routine pick-and-place tasks where controlled parallel motion and repeatable actuation are required.
Features and Benefits:
• 40mm bore delivers strong linear actuation for heavy parts • 40mm stroke enables substantial jaw travel for varied sizes • 1038N external force provides secure outward gripping performance • 1216N internal force ensures firm gripping of internal features • Up to 1 Hz operating frequency supports moderate cycle rates • M5 port simplifies pneumatic connections for Compact installations
Applications
• Suitable for machine tending of medium-weight components • Ideal for inserting or removing cylindrical parts from housings • Used for handling assemblies that require external clamping force • Can be used for internal gripping of bore features during inspection • Suitable for integration into automated pick-and-place cells
What pressure range does it support for reliable operation?
It is rated to operate at a maximum of 10 bar and is designed for continuous use up to 8 bar working pressure.
What operating temperatures are acceptable for deployment?
The device functions within an ambient range from 5 °C up to 60 °C.
How many fingers does the unit have and how does that affect application?
It has two fingers arranged in parallel which allows symmetric clamping for balanced gripping of parts.
What is the mass to consider for mounting and handling?
The gripper weighs 3300 g, which should be accounted for in ARM payload and mounting brackets.
Are there any environmental or material restrictions noted?
It conforms to RoHS standards, indicating restricted use of certain hazardous substances.
- RS Stock No. 2811461
- Mfr. Part No. HGPL-40-100-A-B
Each
$6,173.56
RS Better World
- RS Stock No. 2811462
- Mfr. Part No. HGPL-40-20-A-B
Each
$4,662.54
- RS Stock No. 0342074
- Mfr. Part No. DHPC-40-A-B
Each
$1,493.07
- RS Stock No. 2811457
- Mfr. Part No. HGPL-25-40-A-B
Each
$4,013.64
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type











