STMicroelectronics STM32C091KCU6 ARM 32 bit Cortex M0+ CPU, STM32C091 Microcontroller, 48 MHz FLASH, 32-Pin UFQFPN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$3.49

(exc. GST)

$3.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.49-
10 - 99$3.1410%
100 +$2.9116%

*price indicative

Packaging Options:
RS Stock No.:
315-764
Mfr. Part No.:
STM32C091KCU6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32C091

Package Type

UFQFPN

Pin Count

32

Device Core

ARM 32 bit Cortex M0+ CPU

Maximum Clock Frequency

48MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-45°C

Number of Programmable I/Os

61

Maximum Operating Temperature

80°C

Standards/Approvals

No

Length

5mm

Width

5mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

12 bit

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy