Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-40-20-A-B, Parallel Gripping Type
- RS Stock No.:
- 281-1462
- Mfr. Part No.:
- HGPL-40-20-A-B
- Brand:
- Festo
Subtotal (1 unit)*
$4,662.54
(exc. GST)
$5,128.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,662.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-1462
- Mfr. Part No.:
- HGPL-40-20-A-B
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Diameter | 40mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 20mm | |
| Series | HGPL | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 2.56kg | |
| Minimum Operating Temperature | 5°C | |
| Gripping Force - Internal | 1216N | |
| Gripping Force - External | 1038N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Repairable by the End User | |
| Maximum Operating Frequency | 1Hz | |
| Better World Product | Yes | |
| Model Number | 3361487 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Diameter 40mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 20mm | ||
Series HGPL | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 2.56kg | ||
Minimum Operating Temperature 5°C | ||
Gripping Force - Internal 1216N | ||
Gripping Force - External 1038N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Claim Repairable by the End User | ||
Maximum Operating Frequency 1Hz | ||
Better World Product Yes | ||
Model Number 3361487 | ||
- COO (Country of Origin):
- DE
Festo HGPL Series Pneumatic Gripper, 40mm Bore Size, 20mm Stroke Length - HGPL-40-20-A-B, Numeric Part Number: 3361487
Features and Benefits:
Applications
What operating pressure range does it require?
What environmental temperatures can it tolerate during use?
How frequently can the actuator cycle during production?
What is the unit weight for planning payload and mounting?
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
