Lite-On 3.5 V White LED PLCC 2 Surface LTW-670DS
- RS Stock No.:
- 703-1212
- Mfr. Part No.:
- LTW-670DS
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 703-1212
- Mfr. Part No.:
- LTW-670DS
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 700 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.9 mm | |
| LED Luminous Flux | 2.8 lm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 700 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.9 mm | ||
LED Luminous Flux 2.8 lm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
Lite-On LTW-x67 Series LEDs
Surface mount LEDs suitable for use in a wide variety of electronic equipment, including; cellular phones, notebooks, monitors, TV backlights and lighting applications.
Package size: 3.2 x 2.8 x 1.9mm
Operating temperature range: -30 to +85°C
Visible Light LEDs, Lite-On
Related links
- Lite-On3.5 V White LED PLCC 2 SMD, LTW-670DS
- Lite-On 3.6 V White LED PLCC Surface Mount
- Lite-On 3.6 V White LED PLCC Surface Mount LTW-108SEG-W
- Bivar 3.8 V White LED PLCC 2 Surface Mount SMS1105UWDW
- RS PRO 3.2 V White LED PLCC 2 Surface Mount
- ams OSRAM 3.2 V White LED PLCC 2 Surface Mount TOPLED LW TTSD-U2V2-JKPL
- ams OSRAM 2.75 V White LED PLCC 2 Surface Mount TOPLED LW T673-P1S1-FKPL
- Cree LED 3.8 V White LED PLCC 2 Surface Mount XLamp MX-6 MX6AWT-A1-0000-000BE4
